Pflitsch Stainless Steel Stainless Steel Locknut, M32 x 1.5 Thread
- RS Stock No.:
- 834-745
- Mfr. Part No.:
- 232/5stv
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$44.82
(exc. GST)
$49.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $44.82 | $8.964 |
*price indicative
- RS Stock No.:
- 834-745
- Mfr. Part No.:
- 232/5stv
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Stainless Steel | |
| Product Type | Locknut | |
| Thread Size | M32 x 1.5 | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 232 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Stainless Steel | ||
Product Type Locknut | ||
Thread Size M32 x 1.5 | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 232 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut with shaft designed for metric threads, providing a robust connection for various applications in electrical and mechanical setups. Its brass construction ensures durability and reliability in service.
Brass, nickel-plated for protection against corrosion
Metric thread according to EN 60423 ensures compatibility
Mounting height of 5.0 mm supports secure placements
Available options for various connection threads enhance versatility
