Pflitsch Stainless Steel Stainless Steel Locknut, M25 x 1.5 Thread

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$35.33

(exc. GST)

$38.86

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$35.33$7.066

*price indicative

RS Stock No.:
834-744
Mfr. Part No.:
225/5stv
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Material

Stainless Steel

Product Type

Locknut

Thread Size

M25 x 1.5

Colour

Stainless Steel

Standards/Approvals

RoHS

Series

225

COO (Country of Origin):
DE
The Unilite lock nut with metric thread designed for secure fastening in various applications, ensuring robust, reliable connections. It is constructed from nickel-plated brass, providing enhanced durability and corrosion resistance.

Constructed from nickel-plated brass for superior corrosion resistance

Metric thread ensures compatibility with a variety of assemblies

Designed to provide a secure fastening solution within electrical enclosures

Maximises contact integrity for reliable connections under vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy