Pflitsch Stainless Steel Stainless Steel Locknut, M20 x 1.5 Thread
- RS Stock No.:
- 834-743
- Mfr. Part No.:
- 220/5stv
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$28.14
(exc. GST)
$30.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.14 | $5.628 |
*price indicative
- RS Stock No.:
- 834-743
- Mfr. Part No.:
- 220/5stv
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Stainless Steel | |
| Product Type | Locknut | |
| Thread Size | M20 x 1.5 | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | 220 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Stainless Steel | ||
Product Type Locknut | ||
Thread Size M20 x 1.5 | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Series 220 | ||
- COO (Country of Origin):
- DE
The Unilite stainless steel lock nut designed for metric threads, ensuring a reliable fastening solution. It features a Durable construction that provides lasting performance under various conditions.
Constructed from stainless steel AISI 303 for superior corrosion resistance
Designed according to EN 60423 standards for metric threading
Available in multiple sizes to accommodate different applications
Offers straightforward installation with a reliable gripping surface
