Pflitsch Nickel Nickel Plated Brass Locknut, M25 x 1.5 Thread

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$7.76$1.552

*price indicative

RS Stock No.:
834-740
Mfr. Part No.:
225/5
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Locknut

Material

Nickel Plated Brass

Thread Size

M25 x 1.5

Colour

Nickel

Standards/Approvals

RoHS

Series

225

COO (Country of Origin):
DE
The Unilite lock nut with metric thread designed for securing components in various assembly applications. Constructed from brass, it ensures durability and compliance with RoHS standards, making it a reliable choice for professionals.

Suitable for metric thread applications according to EN 60423

Brass construction features a nickel-plated finish for enhanced corrosion resistance

Designed with a mounting height of 3.5 mm for easy installation

Includes specified spanner width for optimal fit during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy