Pflitsch Nickel Nickel Plated Brass Locknut, M16 x 1.5 Thread
- RS Stock No.:
- 834-738
- Mfr. Part No.:
- 216/5
- Brand:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3.57 | $0.714 |
*price indicative
- RS Stock No.:
- 834-738
- Mfr. Part No.:
- 216/5
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Material | Nickel Plated Brass | |
| Product Type | Locknut | |
| Thread Size | M16 x 1.5 | |
| Colour | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 216 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Material Nickel Plated Brass | ||
Product Type Locknut | ||
Thread Size M16 x 1.5 | ||
Colour Nickel | ||
Standards/Approvals RoHS | ||
Series 216 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut designed for secure fastening with a metric thread in brass. It ensures reliable connections and adhesion in various applications, optimising performance and stability under demanding conditions.
Constructed from nickel-plated brass for enhanced durability
Mounting height of 2.8 mm facilitates efficient installation
Compatible with metric thread standards for universal integration
Offers a spanner width of 19x21 mm for tool versatility
