Pflitsch Zinc Die Cast Locknut, M25 x 1.5 Thread

N

Subtotal (1 bag of 10 units)*

$198.62

(exc. GST)

$218.48

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$198.62$19.862

*price indicative

RS Stock No.:
834-701
Mfr. Part No.:
GGM 225 Zn
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Material

Zinc Die Cast

Product Type

Locknut

Thread Size

M25 x 1.5

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS Compliant

Series

GGM

COO (Country of Origin):
DE
The Unilite splittable lock nut MADE of zinc die casting ensures a secure fastening with a metric thread according to EN 60423, designed for robust performance in various environments.

Constructed from zinc die casting for durability

Operates within a temperature range of -20 °C to +80 °C

Compliant with IP 66 for protection against dust and water jets

Metric thread design ensures compatibility with standard fixtures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy