Pflitsch Black Fibre Reinforced Polyamide Locknut, M25 x 1.5 Thread
- RS Stock No.:
- 834-698
- Mfr. Part No.:
- 1420/225uGGM
- Brand:
- Pflitsch
N
Subtotal (1 bag of 10 units)*
$41.27
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $41.27 | $4.127 |
*price indicative
- RS Stock No.:
- 834-698
- Mfr. Part No.:
- 1420/225uGGM
- Brand:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Locknut | |
| Material | Fibre Reinforced Polyamide | |
| Thread Size | M25 x 1.5 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423 | |
| Series | UNI | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Locknut | ||
Material Fibre Reinforced Polyamide | ||
Thread Size M25 x 1.5 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423 | ||
Series UNI | ||
- COO (Country of Origin):
- DE
The Unilite Splittable lock nut provides a reliable solution for securing cable connections with its metric thread design and Durable construction. Its primary function is to ensure safe and efficient installations in a variety of environments.
Manufactured from high-quality PA 6.6 for enhanced durability
Operates efficiently in temperature ranges from -40 °C to +100 °C
Features metric threads according to EN 60423 for compatibility
Designed for easy installation using standard tools
