Pflitsch Black Fibre Reinforced Polyamide Locknut, M20 x 1.5 Thread

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$36.97

(exc. GST)

$40.67

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$36.97$3.697

*price indicative

RS Stock No.:
834-697
Mfr. Part No.:
1420/220uGGM
Brand:
Pflitsch
Find similar products by selecting one or more attributes.
Select all

Brand

Pflitsch

Product Type

Locknut

Material

Fibre Reinforced Polyamide

Thread Size

M20 x 1.5

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60423

Series

UNI

COO (Country of Origin):
DE
The Unilite lock nut provides a secure, robust connection for metric threaded assemblies and is essential in maintaining the integrity of installations in various environments.

Made from high-quality plastic for durability and longevity

Compatible with metric threads as per EN 60423 standards

Ensures protection against environmental factors with a temperature range of -40 °C to +100 °C

Available in grey and black colour options for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy