TE Connectivity Black Nylon Gland Nut, 20 mm Thread
- RS Stock No.:
- 787-920
- Mfr. Part No.:
- 1478769-3
- Brand:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-920
- Mfr. Part No.:
- 1478769-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Nylon | |
| Product Type | Gland Nut | |
| Thread Size | 20 mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 14787 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nylon | ||
Product Type Gland Nut | ||
Thread Size 20 mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series 14787 | ||
- COO (Country of Origin):
- TR
The TE Connectivity Anti-vibration component is designed to enhance stability and reduce disturbance in applications. This nylon product boasts a black finish, ensuring both durability and aesthetic appeal for various industrial contexts.
Compliant with EU RoHS Directive 2011/65/EU for environmental safety
Halogen-free construction, making it suitable for diverse applications
Solder process capability is applicable, ensuring compatibility with various assembly methods
Identified as not containing any REACH SVHC, reinforcing its safe usage
