RS PRO 3 m Black Cable Cover in Rubber, 100 mm ID
- RS Stock No.:
- 298-3452
- Mfr. Part No.:
- 26001126
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$269.03
(exc. GST)
$295.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | $269.03 |
| 15 - 49 | $264.34 |
| 50 + | $257.38 |
*price indicative
- RS Stock No.:
- 298-3452
- Mfr. Part No.:
- 26001126
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 100mm | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 3m | |
| Width | 100mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 100mm | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 3m | ||
Width 100mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


SnapOut® Ribbon Cable Protectors
Designed for use with ribbon cable, the profile incorporates a "Snap out" feature for easy fitting. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
Prevents accidents caused by loose leads
Low smoke, non toxic and low fume emission levels in the event of a fire
Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards
Tested for non-conductivity, conforms to BS903-C5 at 500V
Width 100mm, Length 3m
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V
Related links
- RS PRO 3 m Grey Cable Cover in Rubber, 100 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
- RS PRO 3 m Black 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber
- RS PRO 3 m Black EV Cable Cover in Rubber, 18 mm ID
