RS PRO 3 m Grey Cable Cover in Rubber, 13 mm ID
- RS Stock No.:
- 244-1762
- Mfr. Part No.:
- 26100333
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$129.24
(exc. GST)
$142.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | $129.24 |
| 15 - 49 | $126.99 |
| 50 + | $123.69 |
*price indicative
- RS Stock No.:
- 244-1762
- Mfr. Part No.:
- 26100333
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 13mm | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 3m | |
| Width | 88mm | |
| Colour | Grey | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 13mm | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 3m | ||
Width 88mm | ||
Colour Grey | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
Standards
BS 476 Part 7 Class 3
Related links
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 30 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 15 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 16 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 100 mm ID
- RS PRO 3 m Grey 30 mm ID
