Schneider Electric Cable Outlet, Repacked
- RS Stock No.:
- 865-545
- Mfr. Part No.:
- S340662W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10.89
(exc. GST)
$11.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.89 |
*price indicative
- RS Stock No.:
- 865-545
- Mfr. Part No.:
- S340662W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Sub Type | Cable Exit Cover | |
| Standards/Approvals | EN 60669-1 | |
| Product Condition | Repacked | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Sub Type Cable Exit Cover | ||
Standards/Approvals EN 60669-1 | ||
Product Condition Repacked | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cable outlet is designed for efficient electrical heating applications. This circular solution contributes to reduced carbon footprint, showcasing commitment to sustainability.
Current rating of 16A ensures high performance under operational demands
Chemical resistance enhances durability against various cleaning agents
UV-resistant materials offer longevity and reliability in diverse environments
Compact dimensions optimise space while maintaining a sleek appearance
1
24
36
60
