Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride
- RS Stock No.:
- 558-847
- Mfr. Part No.:
- 3240647
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-847
- Mfr. Part No.:
- 3240647
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Width | 40mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Length 2m | ||
Width 40mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact White cover for cable duct with a length of 2000 mm. Designed for operating temperatures from -25 °C to 60 °C. Provides protection and organization for cables.
Material is PVC
Flammability rating is UL 94 V0
Lead free
Related links
- Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride
- Phoenix Contact 0.002 m White Cable Cover in Polyvinyl Chloride
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1 m White Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 7.4 mm ID
