Phoenix Contact 2m Light Grey Cable Cover in PC
- RS Stock No.:
- 556-876
- Mfr. Part No.:
- 3240368
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-876
- Mfr. Part No.:
- 3240368
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2m | |
| Internal Dimensions | 120 x 11mm | |
| Width | 120 mm | |
| Colour | Light Grey | |
| Material | PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2m | ||
Internal Dimensions 120 x 11mm | ||
Width 120 mm | ||
Colour Light Grey | ||
Material PC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Light gray cover for cable duct with a length of 2000 mm for secure cable protection. Designed for operating temperatures from -25 °C to 90 °C, ensuring durability in various environments. Provides a neat and organized cable arrangement. Easy to install for efficient cable management. Suitable for industrial and commercial applications.
Material is PC/ABS
Flammability rating is UL 94 V0
Halogen-free
Flammability rating is UL 94 V0
Halogen-free
Related links
- Phoenix Contact 2m Light Grey Cable Cover in PC
- Phoenix Contact 0.002m Light Grey Cable Cover in PC
- Phoenix Contact 2m Blue Cable Cover in PC
- Phoenix Contact 2m Grey Cable Cover in PVC
- Phoenix Contact 2m Blue Cable Cover in PVC
- Phoenix Contact 2m White Cable Cover in PVC
- Phoenix Contact 0.002m Grey Cable Cover in PVC
- Phoenix Contact Light Grey Cable Gland Locknut, M16mm Thread
