TE Connectivity White Cable Cover in Nylon
- RS Stock No.:
- 501-460
- Mfr. Part No.:
- 1-643075-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-460
- Mfr. Part No.:
- 1-643075-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | White | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Colour White | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover is meticulously designed for MTA 100 connectors, offering superior protection and stability in electronic applications. Crafted from high-quality nylon, it delivers reliability in connection management while ensuring a clean and professional appearance. With its elegant white finish, this cover not only complements any assembly but also enhances the longevity of your components by shielding them from potential strain during installation and operation. Engineered for 13 positions, it seamlessly aligns with an array of connectors, making it an indispensable asset for both manufacturers and engineers who demand precision and performance. The cover is built to withstand temperatures up to 85°C, guaranteeing durability in various environments. Its user-friendly design facilitates easy installation, ensuring that you can manage your connections with efficiency and confidence.
Engineered for both protection and aesthetics in electronic assemblies
Designed specifically for MTA 100 connectors, enhancing compatibility
Manufactured from durable nylon, ensuring robustness in performance
Supports a temperature range suitable for diverse environments
Easy installation allows for efficient connection management
Provides critical strain relief, reducing the risk of connector damage
Meets industry standards for quality and safety compliance
Designed specifically for MTA 100 connectors, enhancing compatibility
Manufactured from durable nylon, ensuring robustness in performance
Supports a temperature range suitable for diverse environments
Easy installation allows for efficient connection management
Provides critical strain relief, reducing the risk of connector damage
Meets industry standards for quality and safety compliance
Related links
- TE Connectivity Cover for use with MTA-100
- TE Connectivity White Cable Labels 200 Per Pack Qty, 80 mm
- StarTech.com 15ft Black Cable Cover in Nylon, Polyester
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 50 mm
- TE Connectivity White Circular Connector for use with Easy Lock Plastic Signal Connector
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
