Schneider Electric 87 mm Anthracite Cable Cover in TPE, 12 mm ID
- RS Stock No.:
- 346-647
- Mfr. Part No.:
- S340662
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$16.58
(exc. GST)
$18.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.58 |
*price indicative
- RS Stock No.:
- 346-647
- Mfr. Part No.:
- S340662
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Cover | |
| Inside Diameter | 12mm | |
| Length | 87mm | |
| Width | 87mm | |
| Colour | Anthracite | |
| Material | TPE | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Cover | ||
Inside Diameter 12mm | ||
Length 87mm | ||
Width 87mm | ||
Colour Anthracite | ||
Material TPE | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis cable outlet in anthracite supports a rated current of 16A and accommodates cable diameters from 6 to 12mm. It features flush mounting with fixing by screws or claws for secure installation.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 71 mm White Cable Cover in Thermoplastic, 12 mm ID
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 87 mm
- RS PRO 910 mm Black Rubber, 34 mm ID
- Viso 910 mm Yellow Rubber, 65 mm ID
- Festo Thermoplastic Elastomer 12 mm ID Silver
- Festo Thermoplastic Elastomer 8.4 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Silver
