RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle
- RS Stock No.:
- 817-8965
- Brand:
- RS PRO
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 100
$28.39
(exc. GST)
$31.23
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $28.39 | $0.284 |
5 + | $23.37 | $0.234 |
*price indicative
- RS Stock No.:
- 817-8965
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Locking Wire Saddle
The RS locking wire saddles can be used for directing and gathering cables. Using fingertip pressure the cable can lock into the 4.8mm hole.
Nylon 66 UL94V-2
Natural colour
Natural colour
Standards
UL 94V-2
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Wire Saddle |
Maximum Bundle Diameter | 4.8mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 13mm |
Width | 5.5 mm |
Depth | 4mm |
Dimensions [L x W x D] | 13 x 5.5 x 4mm |
Related links
- RS PRO Natural Nylon Wire Saddle, 10.7mm Max. Bundle
- Essentra Natural Nylon Saddle Clip, 4.8mm Max. Bundle
- RS PRO White Nylon Wire Saddle, 6.4mm Max. Bundle
- RS PRO White Nylon Wire Saddle, 3.5mm Max. Bundle
- RS PRO Natural Nylon Cable Clamp, 6.4mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 7.11mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 9.2mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 26mm Max. Bundle