Essentra Natural Nylon Micro Wire Saddle, 6.7mm Max. Bundle
- RS Stock No.:
- 109-454
- Mfr. Part No.:
- MWSEA1-1-01
- Brand:
- Essentra
Price 1 Bag of 100**
$33.32
(exc. GST)
$36.65
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $33.32 | $0.333 |
**price indicative
Related links
- Essentra Natural Nylon Micro Wire Saddle, 8.1mm Max. Bundle
- Essentra Natural Nylon Saddle Clip, 4.8mm Max. Bundle
- Essentra Natural Nylon Saddle Clamp
- Essentra Natural Nylon Saddle Clip
- Essentra Natural Nylon Cable Clamp, 7.9mm Max. Bundle
- Essentra Natural Nylon Kurly Lock On Base, 10.2 → 10.7mm Max. Bundle
- Essentra Natural Nylon Kurly Lock On Base, 7.6 → 10.2mm Max. Bundle
- RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle