SES Sterling Black PA 12 Cable Tie, 43mm Max. Bundle
- RS Stock No.:
- 368-4263
- Mfr. Part No.:
- 01890105010
- Brand:
- SES Sterling
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$30.94
(exc. GST)
$34.03
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 14 | $30.94 | $0.309 |
15 - 49 | $30.38 | $0.304 |
50 + | $29.79 | $0.298 |
*price indicative
- RS Stock No.:
- 368-4263
- Mfr. Part No.:
- 01890105010
- Brand:
- SES Sterling
Related links
- SES Sterling Cable Tie, External Serration, 550mm x 9 mm, Black PA...
- SES Sterling Cable Tie, 355mm x 9 mm, Black PA 12, Pk-100
- SES Sterling Cable Tie, 265mm x 9 mm, Black PA 12, Pk-100
- SES Sterling Cable Tie, External Serration, 780mm x 9 mm, Black PA...
- Legrand Cable Tie, 357mm x 9 mm, Black PA 12, Pk-100
- SES Sterling PA 12 Cable Trunking Accessory
- SES Sterling Black Polychloroprene Cable Clamp, 7.2mm Max. Bundle
- SES Sterling Black PA 6 16mm Cable Grommet for 6.6 → 8mm Cable Dia.