HellermannTyton Black Aluminium Alloy, Chloroprene P-shaped pliers, 41.3mm Max. Bundle
- RS Stock No.:
- 289-1076
- Mfr. Part No.:
- 211-15280 ALU28C-AL/CR-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$747.74
(exc. GST)
$822.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $747.74 | $7.477 |
*price indicative
- RS Stock No.:
- 289-1076
- Mfr. Part No.:
- 211-15280 ALU28C-AL/CR-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | P-shaped pliers | |
| Maximum Bundle Diameter | 41.3mm | |
| Affixing Method | Screw | |
| Material | Aluminium Alloy, Chloroprene | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style P-shaped pliers | ||
Maximum Bundle Diameter 41.3mm | ||
Affixing Method Screw | ||
Material Aluminium Alloy, Chloroprene | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Aluminium P Clips
Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.
The HellermannTyton P-clamps provide flexibility providing a permanent fixing in the most arduous of environments. The addition of a chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reducing noise and also providing electrical isolation. They are commonly used in caravan construction, the defence and railway industry as well as in the renewable energy sector.
Simple and secure pipe or cable fixation
Can be combined with chloroprene rubber for vibration resistance
Suitable for applications needing strength of metal components
Can be combined with chloroprene rubber for vibration resistance
Suitable for applications needing strength of metal components
Related links
- HellermannTyton Black Aluminium Alloy 33.3mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 28.6mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 44.5mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 31.8mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 34.9mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 36.5mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 42.9mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 38.1mm Max. Bundle