HellermannTyton Black Aluminium Alloy, Chloroprene P-shaped pliers, 31.8mm Max. Bundle
- RS Stock No.:
- 289-1070
- Mfr. Part No.:
- 211-15220 ALU22C-AL/CR-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$819.89
(exc. GST)
$901.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $819.89 | $8.199 |
*price indicative
- RS Stock No.:
- 289-1070
- Mfr. Part No.:
- 211-15220 ALU22C-AL/CR-BK
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | P-shaped pliers | |
| Maximum Bundle Diameter | 31.8mm | |
| Affixing Method | Screw | |
| Material | Aluminium Alloy, Chloroprene | |
| Colour | Black | |
| Width | 16.3 mm | |
| Series | Alu-P-Clamp | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 / +80 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style P-shaped pliers | ||
Maximum Bundle Diameter 31.8mm | ||
Affixing Method Screw | ||
Material Aluminium Alloy, Chloroprene | ||
Colour Black | ||
Width 16.3 mm | ||
Series Alu-P-Clamp | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 / +80 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Aluminium P Clips
Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.
HellermannTyton Alu-P-Clamp Series Cable Clamp, 31.8mm Maximum Bundle Diameter, Screw Affixing Method - 211-15220
This cable clamp is designed for effective organisation and management of electrical cables and bundles. Constructed from durable aluminium alloy and chloroprene, it offers both strength and flexibility. The clamp supports a maximum bundle diameter of 31.8mm, making it suitable for various applications in the automation and electrical industries.
Features & Benefits
• Screw affixed for secure and stable installations
• Black finish ensures a discreet integration into environments
• Aluminium material guarantees lightweight yet robust performance
• Suitable for rugged environments with -20°C to +80°C operating range
• Ideal for efficient cable management solutions with P-Clamp design
• Black finish ensures a discreet integration into environments
• Aluminium material guarantees lightweight yet robust performance
• Suitable for rugged environments with -20°C to +80°C operating range
• Ideal for efficient cable management solutions with P-Clamp design
Applications
• Used for fastening cables in industrial environments
• Ideal for automated machinery wire management
• Suitable for electrical installations in confined spaces
• Effective in maintaining organisation in mechanical setups
• Ideal for automated machinery wire management
• Suitable for electrical installations in confined spaces
• Effective in maintaining organisation in mechanical setups
What materials make this clamp suitable for various environments?
The clamp is made from an aluminium alloy and chloroprene, providing durability and resistance to varying temperatures, which allows for reliable performance in different conditions.
How does the design of this clamp simplify installation?
The screw affixed design enables straightforward installation, ensuring that it secures cables without the need for additional tools, simplifying overall assembly processes.
Can this clamp be used in projects requiring high-temperature resistance?
Yes, it is designed to operate effectively in high-temperature environments, with a maximum operating temperature of +80°C, making it ideal for such applications.
What is the significance of the maximum bundle diameter specification?
The maximum bundle diameter of 31.8mm indicates the largest cable or wire bundle that can be secured, providing insights into compatibility with various cable sizes for effective fastening.
How does this product enhance cable management in industrial settings?
This clamp allows for organised routing of cables, reducing clutter and potential damage, which ultimately improves safety and efficiency in industrial and mechanical environments.
Related links
- HellermannTyton Black Aluminium Alloy 41.3mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 33.3mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 28.6mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 44.5mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 34.9mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 36.5mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 42.9mm Max. Bundle
- HellermannTyton Black Aluminium Alloy 38.1mm Max. Bundle