Clipsal Electrical Grey Plastic C-clamp, 16mm Max. Bundle
- RS Stock No.:
- 282-2909
- Mfr. Part No.:
- 280/16-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 07/10/2024
Price (ex. GST) Each
$6.83
(exc. GST)
$7.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.83 |
- RS Stock No.:
- 282-2909
- Mfr. Part No.:
- 280/16-GY
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Grey Plastic C-clamp, 25mm Max. Bundle
- Clipsal Electrical Grey PVC Screwed Lock Rings, 16mm Max. Bundle
- Rittal Natural Steel C-clamp, 16mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 50mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 32mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 20mm Max. Bundle
- Clipsal Electrical Grey PVC Conduit Clip, 40mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 16mm Max. Bundle