nVent CADDY White Polypropylene Nailed cable support, 10mm Max. Bundle
- RS Stock No.:
- 277-6626
- Mfr. Part No.:
- 800045
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
$371.48
(exc. GST)
$408.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $371.48 | $3.715 |
*price indicative
- RS Stock No.:
- 277-6626
- Mfr. Part No.:
- 800045
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Cable Clip/Clamp Style | Nailed cable support | |
| Maximum Bundle Diameter | 10mm | |
| Affixing Method | Screw | |
| Material | Polypropylene | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Cable Clip/Clamp Style Nailed cable support | ||
Maximum Bundle Diameter 10mm | ||
Affixing Method Screw | ||
Material Polypropylene | ||
Colour White | ||
- COO (Country of Origin):
- AT
The nVent CADDY cable holder with capacity for 5 cables. It can installs on concrete using a nail gun.
Quick to install indoors and outdoors
Compatible with pipe clips
It is halogen free
Compatible with pipe clips
It is halogen free
Related links
- nVent CADDY White Polypropylene Double cable support, 10mm Max. Bundle
- nVent CADDY White Polypropylene Cable support with insert, 10mm Max. Bundle
- nVent CADDY White Polypropylene Flexible plastic clip
- Legrand White Plastic Round, 10mm Max. Bundle
- Nelco White Polyethylene hose clamp, 10mm Max. Bundle
- StarTech.com White Polyethylene Clamp collars with nail, 10mm Max. Bundle
- RS PRO White Polyethylene 10mm Max. Bundle
- Legrand Cable clip, 10mm Max. Bundle
