- RS Stock No.:
- 266-2298
- Brand:
- RS PRO
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.062
(exc. GST)
$0.068
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.062 | $3.10 |
*price indicative |
- RS Stock No.:
- 266-2298
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro round cable clip provide a simple and inexpensive way to route cables in the home, office, or commercial space and they have a 12 mm nail made of steel that can penetrate the majority of surfaces but may not be able to be used on hard brick.
Perfect for plasterboard, wood and even breeze block
For round cable
For round cable
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Clip |
Maximum Bundle Diameter | 10mm |
Material | Polyethylene, Steel |
Colour | White |
Length | 14mm |
Width | 7 mm |
Depth | 7mm |
Dimensions [L x W x D] | 14 x 7 x 7mm |
Self Adhesive | No |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- HellermannTyton White Steel Clip, 12mm Max. Bundle
- HellermannTyton White Steel Clip, 16mm Max. Bundle
- HellermannTyton White Steel Clip, 4mm Max. Bundle