nVent CADDY White Polypropylene Flexible Plastic Clip
- RS Stock No.:
- 277-6621
- Mfr. Part No.:
- 800027
- Brand:
- nVent CADDY
Price 1 Bag of 100**
$103.71
(exc. GST)
$114.08
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $103.71 | $1.037 |
**price indicative
Related links
- nVent CADDY White Polypropylene Flexible Plastic Clip
- nVent CADDY White Polypropylene Double Cable Support, 10mm Max. Bundle
- nVent CADDY White Polypropylene Cable Support With Insert, 10mm Max. Bundle
- nVent CADDY White Polypropylene Nail-on Cable Support, 10mm Max. Bundle
- nVent CADDY Light Load Push Pin
- Rittal Orange Plastic Clip
- Legrand Grey Plastic Clip, 19mm Max. Bundle
- Plastic P-Clip PA66 natural 24 mm