Schneider Electric Grey Polyamide Clip, 20mm Max. Bundle
- RS Stock No.:
- 275-5836
- Mfr. Part No.:
- ENN45020
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 100
$61.60
(exc. GST)
$67.76
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $61.60 | $0.616 |
*price indicative
- RS Stock No.:
- 275-5836
- Mfr. Part No.:
- ENN45020
- Brand:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Related links
- Schneider Electric Grey Polyamide Clip, 63mm Max. Bundle
- Schneider Electric Grey Polyamide Clip, 32mm Max. Bundle
- HellermannTyton Black Polyamide Cable Clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 20mm Max. Bundle
- Legrand Grey Conduit Clip, 20mm Max. Bundle
- PMA Grey Nylon Conduit Clip, 20mm Max. Bundle
- Legrand Grey Cable Clip, 20mm Max. Bundle
- Schneider Electric Grey Polyamide Locking Handle