Legrand Grey Cable Clip, 20 mm Max. Bundle Screw
- RS Stock No.:
- 520-933
- Mfr. Part No.:
- 0 313 61
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$256.58
(exc. GST)
$282.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $256.58 | $2.566 |
| 15 - 49 | $246.29 | $2.463 |
| 50 + | $236.01 | $2.36 |
*price indicative
- RS Stock No.:
- 520-933
- Mfr. Part No.:
- 0 313 61
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Sub Type | Conduit Clip | |
| Maximum Bundle Diameter | 20mm | |
| Fixing Method | Screw | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Sub Type Conduit Clip | ||
Maximum Bundle Diameter 20mm | ||
Fixing Method Screw | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Grey loop fittings
Simple clip-mounted tube.
Using screws
Using metal screw plate or plug
Using glue
On C rail
Various mountings on support:
Related links
- Legrand Grey Cable Clip, 16 mm Max. Bundle Screw
- Legrand Grey Cable Clip, 25 mm Max. Bundle Screw
- Legrand Grey Cable Clip, 20.6 mm Max. Bundle Screw
- Legrand Grey Cable Clip, 20 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 16 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 12 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 14 mm Max. Bundle Nail
- Legrand Grey Cable Clip, 10 mm Max. Bundle Nail
