HellermannTyton Black Polyamide fixing clip, 20mm Max. Bundle
- RS Stock No.:
- 218-1554
- Mfr. Part No.:
- 161-64006 HWCLIP20-PA66HIRHS-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$334.82
(exc. GST)
$368.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $334.82 | $6.696 |
*price indicative
- RS Stock No.:
- 218-1554
- Mfr. Part No.:
- 161-64006 HWCLIP20-PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | fixing clip | |
| Maximum Bundle Diameter | 20mm | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style fixing clip | ||
Maximum Bundle Diameter 20mm | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The HellermannTyton fixing clip Made up of polyamide. It has black colour.
Each clip can be joined to mounting plate or other clips of any size
Each clip rotates freely
Easily released and re-used
Each clip rotates freely
Easily released and re-used
Related links
- HellermannTyton Black Polyamide fixing clip, 8mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 25mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 16mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 30mm Max. Bundle
- HellermannTyton Black Polyamide Cable clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide Grouping clip, 3mm Max. Bundle
- HellermannTyton Black Polyamide attachment member, 9mm Max. Bundle
