TE Connectivity Black P-Clamp, 34.93mm Max. Bundle
- RS Stock No.:
- 222-2284
- Mfr. Part No.:
- EM7087-000
- Manufacturer:
- TE Connectivity
View all Cable Clips & Clamps
99 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$67.25
(exc. GST)
$73.97
(inc. GST)
units | Per unit |
1 - 24 | $67.25 |
25 - 49 | $65.57 |
50 + | $64.56 |
- RS Stock No.:
- 222-2284
- Mfr. Part No.:
- EM7087-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 34.93mm. The clamp size is 21.
Operating temperature range -65 °C – 85 °C
Weight per piece 14.2 g
Specifications
Attribute | Value |
Cable Clip/Clamp Style | P-Clamp |
Maximum Bundle Diameter | 34.93mm |
Colour | Black |