TE Connectivity Black P-Clamp, 22.23mm Max. Bundle
- RS Stock No.:
- 222-2275
- Mfr. Part No.:
- EM7083-000
- Manufacturer:
- TE Connectivity
View all Cable Clips & Clamps
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.62
(exc. GST)
$53.48
(inc. GST)
units | Per unit |
1 - 24 | $48.62 |
25 - 49 | $47.41 |
50 + | $46.68 |
- RS Stock No.:
- 222-2275
- Mfr. Part No.:
- EM7083-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 22.23mm. The clamp size is 13.
Operating temperature range -65 °C – 85 °C
Weight per piece 8.9 g
Specifications
Attribute | Value |
Cable Clip/Clamp Style | P-Clamp |
Maximum Bundle Diameter | 22.23mm |
Colour | Black |