TE Connectivity Black P Clamp, 28.58mm Max. Bundle
- RS Stock No.:
- 222-2279
- Mfr. Part No.:
- EM7085-000
- Brand:
- TE Connectivity
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.80
(exc. GST)
$80.08
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $72.80 |
25 - 49 | $70.97 |
50 + | $69.87 |
- RS Stock No.:
- 222-2279
- Mfr. Part No.:
- EM7085-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity black cable clamp is made of polyetheretherketone material. It has a maximum bundle diameter of 28.58mm. The clamp size is 17.
Operating temperature range -65 °C – 85 °C
Weight per piece 11.6 g
Weight per piece 11.6 g
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | P Clamp |
Maximum Bundle Diameter | 28.58mm |
Colour | Black |
Related links
- TE Connectivity Black P Clamp, 28.58mm Max. Bundle
- TE Connectivity Black P Clamp, 19.05mm Max. Bundle
- TE Connectivity Black P Clamp, 34.93mm Max. Bundle
- TE Connectivity Black P Clamp, 15.88mm Max. Bundle
- TE Connectivity Black P Clamp, 31.75mm Max. Bundle
- TE Connectivity Black P Clamp, 12.7mm Max. Bundle
- TE Connectivity Black P Clamp, 9.53mm Max. Bundle
- TE Connectivity Black P Clamp, 22.23mm Max. Bundle