HellermannTyton Black Polyamide attachment member, 9mm Max. Bundle
- RS Stock No.:
- 218-1459
- Mfr. Part No.:
- 155-25201 CTC22FT9-PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$426.84
(exc. GST)
$469.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $426.84 | $0.854 |
*price indicative
- RS Stock No.:
- 218-1459
- Mfr. Part No.:
- 155-25201 CTC22FT9-PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | attachment member | |
| Maximum Bundle Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style attachment member | ||
Maximum Bundle Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The HellermannTyton fixing elements with fir tree for corrugated tubing black.
Suitable for use within threaded holes
Tube is guided accurately by clicking
Tube is guided accurately by clicking
Related links
- HellermannTyton Black Polyamide attachment member, 9mm Max. Bundle
- HellermannTyton Black Polyamide attachment member, 7.5mm Max. Bundle
- HellermannTyton Black Polyamide attachment member, 7mm Max. Bundle
- HellermannTyton Black Polyamide attachment member
- HellermannTyton Black Polyamide fixing clip, 25mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 8mm Max. Bundle
- HellermannTyton Black Polyamide fixing clip, 16mm Max. Bundle
