HellermannTyton Black Polyamide Fixing Clip, 16mm Max. Bundle
- RS Stock No.:
- 218-1553
- Mfr. Part No.:
- 161-64004
- Brand:
- HellermannTyton
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 50
$46.51
(exc. GST)
$51.16
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $46.51 | $0.93 |
*price indicative
- RS Stock No.:
- 218-1553
- Mfr. Part No.:
- 161-64004
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The HellermannTyton fixing clip Made up of polyamide. It has black colour.
Each clip can be joined to mounting plate or other clips of any size
Each clip rotates freely
Easily released and re-used
Each clip rotates freely
Easily released and re-used
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Fixing Clip |
Maximum Bundle Diameter | 16mm |
Material | Polyamide |
Colour | Black |
Related links
- HellermannTyton Black Polyamide Fixing Clip, 8mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 25mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 30mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Element, 7mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Element, 9mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Element
- HellermannTyton White Steel Clip, 16mm Max. Bundle