- RS Stock No.:
- 172-0846
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$50.76
(exc. GST)
$55.84
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $50.76 | $0.508 |
5 - 24 | $49.52 | $0.495 |
25 + | $40.76 | $0.408 |
*price indicative |
- RS Stock No.:
- 172-0846
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Clips 3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 6mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 21.2mm |
Width | 10.3 mm |
Dimensions [L x W x D] | 21.2 x 10.3mm |
Related links
- RS PRO Black PE Round Cable Clip, 6mm Max. Bundle
- RS PRO Steel O Clip 5 → 7mm ID
- RS PRO Natural Aluminium Open Arm Clip, 6mm Max. Bundle
- RS PRO Cable Clip 40 mm, 22mm L
- HellermannTyton Natural Nylon Cable Clip, 6mm Max. Bundle
- Phoenix Contact White Nylon Body-Bound Rivet, 6mm Max. Bundle
- RS PRO Grey PE Rectangular Cable Clip, 6mm Max. Bundle
- Legrand Pipe Clip, 6mm