Siemens Silver Cable Clip
- RS Stock No.:
- 203-3661
- Mfr. Part No.:
- 6GK5798-8MC00-0AC1
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.42
(exc. GST)
$34.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.42 |
- RS Stock No.:
- 203-3661
- Mfr. Part No.:
- 6GK5798-8MC00-0AC1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Siemens cable clip has threaded washer M6. The threaded washer for RCoax cable clip 1/2ins for Use of M6 threaded bolts.
10 units
20mm width
10mm height
20mm width
10mm height
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Colour | Silver |
Width | 20 mm |
Related links
- Siemens Black Cable Clip
- Siemens Silver Aluminium C Clamp, 12mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 9.5mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip
- RS PRO Silver Aluminium Cable Clip, 6.4mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 11.1mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 14.3mm Max. Bundle
- Wurth Elektronik Silver Cable Tie, 10 x 6 x 3mm Max. Bundle