RS PRO Silver Aluminium Cable Clip
- RS Stock No.:
- 172-0826
- Brand:
- RS PRO
203 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$36.05
(exc. GST)
$39.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $36.05 | $0.36 |
5 - 24 | $35.03 | $0.35 |
25 + | $28.83 | $0.288 |
*price indicative
- RS Stock No.:
- 172-0826
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Silver Adhesive Aluminium Cable Clip
These aluminium clips from RS PRO are a handy way of securing long cable runs in place, keeping them from getting tangled together. They will hold cables neatly to walls, skirting boards or office furniture, reducing the risk of tripping and ensuring your workplace doesn't look tidy or disorganized.
These cable clips are completely self-adhesive, so you won't need any tools to install them. They're just as easy to take down as they are to put up, as there's no need to screw them into walls. Simply peel off the protective label and place the clip in position. The adhesive backing will secure it easily to most clean, dry and flat surfaces.
Clips like this are a necessity for any workplace that features large amounts of cabling and wiring, for example, due to computing equipment or electrical systems. They're the ideal choice when you need to secure your cables quickly and effortlessly.
These cable clips are completely self-adhesive, so you won't need any tools to install them. They're just as easy to take down as they are to put up, as there's no need to screw them into walls. Simply peel off the protective label and place the clip in position. The adhesive backing will secure it easily to most clean, dry and flat surfaces.
Clips like this are a necessity for any workplace that features large amounts of cabling and wiring, for example, due to computing equipment or electrical systems. They're the ideal choice when you need to secure your cables quickly and effortlessly.
Features and Benefits
• Adhesive affixing method
• Cable clip/clamp style
• Silver in colour
• Depth of 3.5 mm
• Length of 24 mm
• Aluminium material
• Width of 17 mm
• Cable clip/clamp style
• Silver in colour
• Depth of 3.5 mm
• Length of 24 mm
• Aluminium material
• Width of 17 mm
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Aluminium |
Colour | Silver |
Length | 24mm |
Width | 17 mm |
Depth | 3.5mm |
Dimensions [L x W x D] | 24 x 17 x 3.5mm |
Related links
- RS PRO Silver Aluminium Cable Clip, 14.3mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 9.5mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 6.4mm Max. Bundle
- RS PRO Silver Aluminium Cable Clip, 11.1mm Max. Bundle
- RS PRO Silver Aluminium, 7.9mm Max. Bundle
- RS PRO Silver Aluminium, 12.7mm Max. Bundle
- Socomec Silver Aluminium Cable Clamp, 17mm Max. Bundle
- Siemens Silver Cable Clip