HellermannTyton Metallic Stainless Steel Cable clip, 7mm Max. Bundle
- RS Stock No.:
- 198-4657
- Mfr. Part No.:
- 151-01699 MSC2LP-SS304-ML
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)*
$105.80
(exc. GST)
$116.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.058 | $105.80 |
*price indicative
- RS Stock No.:
- 198-4657
- Mfr. Part No.:
- 151-01699 MSC2LP-SS304-ML
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Cable Clip/Clamp Style | Cable clip | |
| Maximum Bundle Diameter | 7mm | |
| Affixing Method | Cable Mount | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Length | 17mm | |
| Width | 9.5 mm | |
| Depth | 16.48mm | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | +538°C | |
| Dimensions [L x W x D] | 17 x 9.5 x 16.48mm | |
| Operating Temperature Range | -40 → +538 °C | |
| Self Adhesive | No | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Cable clip | ||
Maximum Bundle Diameter 7mm | ||
Affixing Method Cable Mount | ||
Material Stainless Steel | ||
Colour Metallic | ||
Length 17mm | ||
Width 9.5 mm | ||
Depth 16.48mm | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +538°C | ||
Dimensions [L x W x D] 17 x 9.5 x 16.48mm | ||
Operating Temperature Range -40 → +538 °C | ||
Self Adhesive No | ||
Series MSC | ||
- COO (Country of Origin):
- US
HellermannTyton MSC Series Cable Clamp, 7mm Maximum Bundle Diameter, Stainless Steel - 151-01699 MSC2LP-SS304-ML
This cable clamp is designed specifically for securely bundling and managing wires and cables in confined spaces. With dimensions of 17 x 9.5 x 16.48mm, this stainless steel clamp accommodates a maximum bundle diameter of 7mm, making it suitable for a variety of applications. Its high operating temperature range of -40 to +538°C ensures reliability even in extreme conditions.
Features & Benefits
• Integrated design allows quick and easy hand insertion
• Accommodates panel thicknesses from 1.5mm to 2.0mm
• Double-compression design enables versatile cable sizes
• High extraction force withstands harsh environmental conditions
• Halogen-free material ensures safe use in sensitive areas
• Durable stainless steel construction offers long-lasting performance
• Accommodates panel thicknesses from 1.5mm to 2.0mm
• Double-compression design enables versatile cable sizes
• High extraction force withstands harsh environmental conditions
• Halogen-free material ensures safe use in sensitive areas
• Durable stainless steel construction offers long-lasting performance
Applications
• Used to manage wiring in automation systems
• Suitable for mounting cables in electrical equipment
• Ideal for securing PV cables in mechanical installations
• Employed in panels where plastic clips are unsuitable
• Suitable for mounting cables in electrical equipment
• Ideal for securing PV cables in mechanical installations
• Employed in panels where plastic clips are unsuitable
What is the maximum diameter this clamp can handle?
It can securely manage cables with a maximum bundle diameter of 7mm, providing versatility for various cable sizes.
How does the clamp perform in high-temperature environments?
It operates effectively within a high-temperature range of -40 to +538°C, ensuring performance in extreme conditions.
Is it possible to remove this clamp easily?
Yes, a simple flathead screwdriver allows for straightforward removal if needed, making adjustments efficient.
Can this clamp be used in halogen-free environments?
Yes, although it is halogen-free, it is designed for safe use in environments that require non-halogen options.
What materials are used in its construction?
The clamp is made from durable stainless steel, providing strength and longevity in diverse applications.
Related links
- HellermannTyton Metallic Stainless Steel Cable clip, 7.6mm Max. Bundle
- HellermannTyton Cable Tie 838 mm x 4.6 mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 500 mm x 5.9 mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9 mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 12.3 mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9 mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9 mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6 mm, Metallic 304 Stainless Steel