Amphenol Industrial Cable Clamp Olive Drab Aluminium Alloy Cable Clamp, 14.27mm Max. Bundle
This image is representative of the product range
495 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 190-2499
- Mfr. Part No.:
- 97-3057-1008-1
- Manufacturer:
- Amphenol Industrial
Non Compliant
units | Per unit | Per Bag* |
45 + | $13.073 | $588.285 |
*price indicative |
Amphenol MS Series Cable Clamps, Straight
Available in this Range
Attribute | Value |
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 14.27mm |
Material | Aluminium Alloy |
Colour | Olive Drab |
Series | 97 |