Amphenol Industrial, 97Size 28 Cable Clamp
- RS Stock No.:
- 475-971
- Mfr. Part No.:
- 97-3057-1016-1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Plus 2 unit(s) shipping from 30 March 2026
- Final 15 unit(s) shipping from 30 March 2026
Units | Per unit |
|---|---|
| 1 - 9 | $20.43 |
| 10 - 49 | $19.92 |
| 50 + | $16.41 |
*price indicative
- RS Stock No.:
- 475-971
- Mfr. Part No.:
- 97-3057-1016-1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Clamp | |
| Shell Size | 28 | |
| Housing Material | Die Cast Zinc | |
| Colour | Olive Drab | |
| Length | 25.78mm | |
| Series | 97 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Clamp | ||
Shell Size 28 | ||
Housing Material Die Cast Zinc | ||
Colour Olive Drab | ||
Length 25.78mm | ||
Series 97 | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol MS Series Cable Clamps, Straight
From Amphenol, these olive drab backshell cable clamps are suitable for use with Amphenol MS series of circular connectors. The clamps are designed for use with jacketed cable, or wires protected by tubing.
Available in this Range
• Stock No. 475-937 is a straight cable clamp, size 10
• Stock No. 475-943 is a straight cable clamp, size 14
• Stock No. 298-2617 is a straight cable clamp, size 16
• Stock No. 475-959 is a straight cable clamp, size 18
• Stock No. 475-965 is a straight cable clamp, size 20
• Stock No. 475-971 is a straight cable clamp, size 28
• Stock No. 475-987 is a straight cable clamp, size 28
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol IndustrialSize 24, 28 Cable Clamp
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by
- Amphenol Industrial
- Amphenol Industrial, 97Size 14 Cable Clamp
- Amphenol Industrial 12S, 10SL Cable Clamp
- Amphenol Industrial, 97Size 10 Cable Clamp
- Amphenol Industrial, 97Size 16 Cable Clamp
- Amphenol Industrial 14, 14S Cable Clamp
