- RS Stock No.:
- 190-2495
- Mfr. Part No.:
- 97-3057-1007-1
- Brand:
- Amphenol Industrial
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$12.426
(exc. GST)
$13.669
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $12.426 | $621.30 |
250 + | $11.183 | $559.15 |
*price indicative |
- RS Stock No.:
- 190-2495
- Mfr. Part No.:
- 97-3057-1007-1
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol MS Series Cable Clamps, Straight
From Amphenol, these olive drab backshell cable clamps are suitable for use with Amphenol MS series of circular connectors. The clamps are designed for use with jacketed cable, or wires protected by tubing.
Available in this Range
• Stock No. 475-937 is a straight cable clamp, size 10
• Stock No. 475-943 is a straight cable clamp, size 14
• Stock No. 298-2617 is a straight cable clamp, size 16
• Stock No. 475-959 is a straight cable clamp, size 18
• Stock No. 475-965 is a straight cable clamp, size 20
• Stock No. 475-971 is a straight cable clamp, size 28
• Stock No. 475-987 is a straight cable clamp, size 28
• Stock No. 475-943 is a straight cable clamp, size 14
• Stock No. 298-2617 is a straight cable clamp, size 16
• Stock No. 475-959 is a straight cable clamp, size 18
• Stock No. 475-965 is a straight cable clamp, size 20
• Stock No. 475-971 is a straight cable clamp, size 28
• Stock No. 475-987 is a straight cable clamp, size 28
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Amphenol Industrial, 97 Cable Clamp
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Amphenol Industrial Cable Clamp
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial 14 For Use With Jacketed Cable, Wires...
- Amphenol Industrial 14 For Use With Jacketed Cable, Wires Protected