Wurth Elektronik Natural Nylon Cable Clip, 15.5mm Max. Bundle
- RS Stock No.:
- 184-1806
- Mfr. Part No.:
- 500917000
- Brand:
- Wurth Elektronik
1427 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.262
(exc. GST)
$0.288
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.262 | $131.00 |
*price indicative
- RS Stock No.:
- 184-1806
- Mfr. Part No.:
- 500917000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rounded cable flip. Fix with snap rivet or screw. Cable damage is prevented by the rounded edges. Very rugged, although it is 70% lighter than metal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 15.5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 17.1mm |
Width | 12.9 mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Series | WA-CHCL |
Operating Temperature Range | -30 → +85 °C |
Related links
- Wurth Elektronik Natural Nylon Cable Clip, 17.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 6.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 5.8mm Max. Bundle