- RS Stock No.:
- 184-2337
- Mfr. Part No.:
- 522230000
- Brand:
- Wurth Elektronik
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1000
$672.59
(exc. GST)
$739.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $672.59 | $0.673 |
*price indicative |
- RS Stock No.:
- 184-2337
- Mfr. Part No.:
- 522230000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Self-adhesive tape eases mounting on plane subface
Self-adhesive tape eases mounting on plane subface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 8.8mm |
Width | 10.7 mm |
Depth | 8.4mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Dimensions [L x W x D] | 8.8 x 10.7 x 8.4mm |
Operating Temperature Range | -30 → +85 °C |
Series | WA-CHAD |