Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- RS Stock No.:
- 184-1807
- Mfr. Part No.:
- 500910500
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 1000
$130.81
(exc. GST)
$143.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $130.81 | $0.131 |
*price indicative
- RS Stock No.:
- 184-1807
- Mfr. Part No.:
- 500910500
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 6.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 3.5mm Max. Bundle