Wurth Elektronik Natural Nylon Cable Holder
- RS Stock No.:
- 184-1814
- Mfr. Part No.:
- 521210000
- Brand:
- Wurth Elektronik
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.643
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.643 | $321.50 |
*price indicative
- RS Stock No.:
- 184-1814
- Mfr. Part No.:
- 521210000
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Natural Nylon Cable Holder
- Wurth Elektronik Natural Nylon Cable Clip
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clamp
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle