Wurth Elektronik Natural Nylon Cable Clip
- RS Stock No.:
- 184-1790
- Mfr. Part No.:
- 523236000
- Brand:
- Wurth Elektronik
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.743
(exc. GST)
$0.817
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 + | $0.743 | $371.50 |
*price indicative
- RS Stock No.:
- 184-1790
- Mfr. Part No.:
- 523236000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
To mount cables, tubes, pipes, etc. Fixable to every dust- and fat-free surface like metal, lacquer, plastic, timber, on-wall, paper. Hugh saving of labour because no drilling, screwing or riveting is necessary. Lacquer won't be damaged. Corrision retardant. Variable footprints. The compact constructions can be used for panels where little space is available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 25.2mm |
Width | 25.2 mm |
Depth | 11mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHAD |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 25.2 x 25.2 x 11mm |
Related links
- Wurth Elektronik Natural Nylon Cable Clip
- Wurth Elektronik Natural Nylon Cable Clip, 3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 8.3mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 10.5mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 17.1mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 6.2mm Max. Bundle
- Wurth Elektronik Natural Nylon Cable Clip, 15.5mm Max. Bundle