- RS Stock No.:
- 501-4492
- Mfr. Part No.:
- 151-15500 FKH50A-PA66HIR-BK
- Brand:
- HellermannTyton
5 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$325.48
(exc. GST)
$358.03
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $325.48 | $3.255 |
15 - 49 | $319.76 | $3.198 |
50 + | $311.51 | $3.115 |
*price indicative |
- RS Stock No.:
- 501-4492
- Mfr. Part No.:
- 151-15500 FKH50A-PA66HIR-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FKH flat cable bracket
Self-adhesive cable bracket
Clip lock
Gentle cable routing thanks to rounded edges and flexible wings
Clip lock
Gentle cable routing thanks to rounded edges and flexible wings
Approvals
UL94 HB
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Black |
Length | 56.6mm |
Width | 25 mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 56.6 x 25mm |
Self Adhesive | Yes |
Series | FKH |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Eaton 690V (Volts) Toggle Actuator