Bulk discount available
Subtotal (1 bag of 25 units)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $3.94 | $0.158 |
| 15 - 74 | $3.88 | $0.155 |
| 75 + | $3.19 | $0.128 |
*price indicative
- RS Stock No.:
- 479-598
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Cable Clip/Clamp Style | U-shaped clip | |
| Maximum Bundle Diameter | 7.6mm | |
| Affixing Method | Snap In | |
| Material | Nylon 66 | |
| Colour | Natural | |
| Length | 19.3mm | |
| Depth | 19.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style U-shaped clip | ||
Maximum Bundle Diameter 7.6mm | ||
Affixing Method Snap In | ||
Material Nylon 66 | ||
Colour Natural | ||
Length 19.3mm | ||
Depth 19.3mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Clip Natural Snap In Nylon Bunny Clip, 7.6 mm Max. Bundle
Whether you've got large or small leads, you can keep them neat and tidy with these handy cable clips from RS PRO. This bag of 25 fasteners can be attached to a wall or surface to help you direct cables of up to 7.6 mm neatly and safely over a space while reducing trip hazards. These components are suitable for use in home offices, garages and industrial plants.
The clips are made from hardwearing nylon 66, ensuring they're tough enough to withstand the wear and tear of daily life. This practical material resists corrosion from water, oil and acid, so the clips can be used in a range of applications, both indoors and outside.
This product has been tested for durability and consistency. It's speedy to install, as you simply snap each clip into place. These cable clips can be used to organise electricity cables, lightweight hosing and wiring.
The clips are made from hardwearing nylon 66, ensuring they're tough enough to withstand the wear and tear of daily life. This practical material resists corrosion from water, oil and acid, so the clips can be used in a range of applications, both indoors and outside.
This product has been tested for durability and consistency. It's speedy to install, as you simply snap each clip into place. These cable clips can be used to organise electricity cables, lightweight hosing and wiring.
Features and Benefits
• Snap-in affixing method
• Bunny-clip, cable clip/clamp style
• Natural colour
• Depth of 19.3 mm
• Length of 19.3 mm
• Nylon 66 material
• Maximum bundle diameter of 7.6 mm
• Bunny-clip, cable clip/clamp style
• Natural colour
• Depth of 19.3 mm
• Length of 19.3 mm
• Nylon 66 material
• Maximum bundle diameter of 7.6 mm
Related links
- RS PRO Natural Nylon U-shaped clip, 12.7mm Max. Bundle
- RS PRO Natural Nylon U-shaped clip, 10mm Max. Bundle
- RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
- HellermannTyton Black Nylon Cable clip, 7.6mm Max. Bundle
- HellermannTyton Metallic Stainless Steel Cable clip, 7.6mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 2.8mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 7.11mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 26mm Max. Bundle