HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- RS Stock No.:
- 198-4661
- Mfr. Part No.:
- 151-00927 SC6.6-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Subtotal (1 pack of 100 units)**
$48.80
(exc. GST)
$53.70
(inc. GST)
1700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 + | $0.488 | $48.80 |
**price indicative
- RS Stock No.:
- 198-4661
- Mfr. Part No.:
- 151-00927 SC6.6-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Cable Clip/Clamp Style | Cable Clip | |
Maximum Bundle Diameter | 7.6mm | |
Affixing Method | Cable Mount | |
Material | Nylon 66 | |
Colour | Black | |
Length | 33.43mm | |
Width | 18.26 | |
Depth | 18.55mm | |
Fire Behaviour | Halogen Free | |
Maximum Operating Temperature | +150°C | |
Self Adhesive | No | |
Dimensions [L x W x D] | 33.43 x 18.26 x 18.55mm | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 7.6mm | ||
Affixing Method Cable Mount | ||
Material Nylon 66 | ||
Colour Black | ||
Length 33.43mm | ||
Width 18.26 | ||
Depth 18.55mm | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +150°C | ||
Self Adhesive No | ||
Dimensions [L x W x D] 33.43 x 18.26 x 18.55mm | ||
Operating Temperature Range -40 → +105 °C | ||
Related links
- HellermannTyton Black Nylon Clip, 50.8mm Max. Bundle
- HellermannTyton Black Nylon Clip, 19.56mm Max. Bundle
- HellermannTyton Black Nylon Clip, 36.1mm Max. Bundle
- HellermannTyton Metallic Stainless Steel Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Harness Clip, 10.29mm Max. Bundle
- HellermannTyton Black Nylon Clip, 6.8mm Max. Bundle
- HellermannTyton Black Nylon Ratchet P Clamp, 19.5mm Max. Bundle
- HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle