Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- RS Stock No.:
- 349-930
- Distrelec Article No.:
- 303-83-793
- Mfr. Part No.:
- PCN 11/15 GR
- Brand:
- Nelco
Subtotal (1 pack of 100 units)*
$26.07
(exc. GST)
$28.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.07 | $0.261 |
*price indicative
- RS Stock No.:
- 349-930
- Distrelec Article No.:
- 303-83-793
- Mfr. Part No.:
- PCN 11/15 GR
- Brand:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 15mm | |
| Sub Type | Single-Lobe Clamp | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | Grey | |
| Length | 35mm | |
| Width | 11.3mm | |
| Self-Adhesive | No | |
| Depth | 11.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Series | PCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 15mm | ||
Sub Type Single-Lobe Clamp | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour Grey | ||
Length 35mm | ||
Width 11.3mm | ||
Self-Adhesive No | ||
Depth 11.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Series PCN | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip with nail supports 11 to 15mm cables in grey color and is supplied in a pack of 100 pieces.
Surface protection Untreated
Material Plastic
Halogen free
Material quality Polyethylene
Related links
- Nelco White Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco White Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
