Essentra Grey PVC U Clamp, 3.2mm Max. Bundle
- RS Stock No.:
- 109-467
- Mfr. Part No.:
- KKU-2A4-RT
- Brand:
- Essentra
Subtotal (1 bag of 100 units)**
$62.52
(exc. GST)
$68.77
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $62.52 | $0.625 |
**price indicative
- RS Stock No.:
- 109-467
- Mfr. Part No.:
- KKU-2A4-RT
- Brand:
- Essentra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Essentra | |
Cable Clip/Clamp Style | U Clamp | |
Maximum Bundle Diameter | 3.2mm | |
Affixing Method | Adhesive, Snap In | |
Material | PVC | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Essentra | ||
Cable Clip/Clamp Style U Clamp | ||
Maximum Bundle Diameter 3.2mm | ||
Affixing Method Adhesive, Snap In | ||
Material PVC | ||
Colour Grey | ||
Related links
- Essentra Grey PVC U Clamp, 6.4mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle
- Essentra Grey PVC C Clamp
- HellermannTyton Natural Nylon Mount Clip, 3.2mm Max. Bundle
- Essentra Natural Nylon Kurly Lock On Base, 10.2 → 10.7mm Max. Bundle
- Essentra Natural Nylon Kurly Lock On Base, 7.6 → 10.2mm Max. Bundle
- Essentra Natural Nylon Saddle Clip, 4.8mm Max. Bundle